text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF1210FT820R

RMCF Series 1210 0.33 W 820 Ohm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 820Ω
Rated Power: 0.33W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
5-10 Days
Total
$95.20
USD
Quantity
Web Price
4,000
$0.0238
12,000
$0.0196
16,000
$0.0195
40,000
$0.0192
60,000+
$0.019
Product Variant Information section