text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF2010JT3R90

RMCF Series 2010 3.9 Ω ±5% 0.75 W ±400 ppm/°C Thick Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 3.9Ω
Rated Power: 0.75W
Tolerance (%): ±5%
Temp Coefficient: ±400ppm/°C
Rated Current: 3A
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 2010 (5025 Metric)
Height - Max: 0.7mm
Dielectric Withstanding Voltage: 100V
No. of Terminations: 2
Overload Voltage - Max: 400V
Mounting Method: Surface Mount
Pricing Section
Stock:
2,505
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
12,000
Factory Lead Time:
5-10 Days
Total
$0.06
USD
Quantity
Web Price
1
$0.0579
50
$0.046
100
$0.0441
500
$0.0401
1,500+
$0.0376