text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF2512JTR330

RMCF Series 2512 1 W 0.33 Ohm ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Date Code: 2031
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.33Ω
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Case Size: 2512 (6432 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
18 Weeks
Minimum Order:
12000
Multiple Of:
4000
Total
$2,100.00
USD
Quantity
Web Price
4,000+
$0.175