text.skipToContent text.skipToNavigation

Manufacturer Part #

RN50C3971BRE6

RN50 Series 0.05 W 3.97 Kohm ±0.1 % ±50 ppm/°C Axial Metal Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 3.97kΩ
Rated Power: 0.05W
Tolerance (%): ±0.1%
Temp Coefficient: ±50ppm/°C
Dimension: L  3.81mm x D  1.65mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$570.00
USD
Quantity
Web Price
1,000
$0.57
2,000
$0.465
3,000
$0.46
4,000+
$0.455
Product Variant Information section