text.skipToContent text.skipToNavigation

Manufacturer Part #

RN50C4641FB14

RN50 Series 0.05 W 4.64 kOhm ±1 % ±50 ppm/°C Axial Metal Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 4.64kΩ
Rated Power: 0.05W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Dimension: L  3.81mm x D  1.65mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$94.00
USD
Quantity
Web Price
100
$0.94
300
$0.80
500
$0.79
1,500
$0.765
2,500+
$0.755
Product Variant Information section