text.skipToContent text.skipToNavigation

Manufacturer Part #

RN50C4991FB14

RN50 Series 4.99 kΩ 200 V ±1 % ±50 ppm/°C Axial Military Metal Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 4.99kΩ
Rated Power: 0.05W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Metal Film
Working Voltage-Nom: 200V
Operating Temp Range: -65°C to +175°C
Dimension: L  3.81mm x D  1.65mm
Height - Max: 2.03mm
Dielectric Withstanding Voltage: 450V
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Total
$93.00
USD
Quantity
Web Price
100
$0.93
300
$0.79
500
$0.78
1,500
$0.755
2,500+
$0.745
Product Variant Information section