text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 10 Weeks
Minimum Order: 1,000
Multiple Of: 100
Quantity Web Price
100 $0.845
2,000+ $0.835
Total:

$845.00

USD
Attributes
Attributes Table
Resistance 5420Ω
Rated Power 0.05W
Tolerance (%) ±0.1%
Temp Coefficient ±50ppm/°C
Dimension L  3.81mm x D  1.65mm