text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 16 Weeks
Minimum Order: 100
Multiple Of: 100
Quantity Web Price
100 $1.20
200 $0.835
500 $0.785
1,000+ $0.75
Total:

$120.00

USD
Attributes
Attributes Table
Resistance 1.01kΩ
Rated Power 0.125W
Tolerance (%) ±0.1%
Temp Coefficient ±50ppm/°C
Technology Metal Film
Working Voltage-Nom 200V
Operating Temp Range -65°C to +175°C
Dimension L  6.1mm x D  2.29mm
Height - Max 2.49mm
Dielectric Withstanding Voltage 450V
No. of Terminations 2