text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 21 Weeks
Minimum Order: 5,000
Multiple Of: 5,000
Quantity Web Price
5,000 $0.0711
10,000+ $0.0675
Total:

$355.50

USD
Attributes
Attributes Table
Resistance 1.02kΩ
Rated Power 0.125W
Tolerance (%) ±1%
Temp Coefficient ±50ppm/°C
Dimension L  6.1mm x D  2.29mm