text.skipToContent text.skipToNavigation

Manufacturer Part #

RN55C1332BRE5

RN55 Series 0.1 W 13.3 Ohm ±1% ±50 ppm/°C Axial Metal Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 13.3Ω
Rated Power: 0.125W
Tolerance (%): ±0.1%
Temp Coefficient: ±50ppm/°C
Dimension: L  6.1mm x D  2.29mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Total
$180.00
USD
Quantity
Web Price
500
$0.36
1,000
$0.345
2,000
$0.325
2,500
$0.31
7,500+
$0.295
Product Variant Information section