text.skipToContent text.skipToNavigation

Manufacturer Part #

RN55C1471CRE6

RN55 Series 0.125 W 1.47 kOhm ±0.25 % ±50 ppm/°C Axial Metal Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 1.47kΩ
Rated Power: 0.125W
Tolerance (%): ±0.25%
Temp Coefficient: ±50ppm/°C
Dimension: L  6.1mm x D  2.29mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Total
$245.00
USD
Quantity
Web Price
1,000
$0.245
2,000
$0.23
3,000
$0.22
5,000
$0.21
10,000+
$0.199
Product Variant Information section