text.skipToContent text.skipToNavigation

Manufacturer Part #

RN55C1582BRE6

RN55 Series 0.125 W 15.8 kOhm ±0.1 % ±50 ppm/°C Axial Metal Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 15.8kΩ
Rated Power: 0.125W
Tolerance (%): ±0.1%
Temp Coefficient: ±50ppm/°C
Dimension: L  6.1mm x D  2.29mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Total
$295.00
USD
Quantity
Web Price
1,000
$0.295
2,000
$0.28
3,000
$0.265
4,000
$0.255
5,000+
$0.24
Product Variant Information section