text.skipToContent text.skipToNavigation

Manufacturer Part #

RN55C1820FR36

RN55 Series 0.125 W 182 Ohm ±1 % ±50 ppm/°C Axial Metal Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 182Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Dimension: L  6.1mm x D  2.29mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Total
$469.00
USD
Quantity
Web Price
5,000
$0.0938
10,000
$0.0762
15,000
$0.0755
20,000+
$0.075
Product Variant Information section