text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 16 Weeks
Minimum Order: 100
Multiple Of: 100
Quantity Web Price
100 $0.88
200 $0.78
500 $0.76
1,000+ $0.75
Total:

$88.00

USD
Attributes
Attributes Table
Resistance 18.2kΩ
Rated Power 0.125W
Tolerance (%) ±0.1%
Temp Coefficient ±50ppm/°C
Dimension L  6.1mm x D  2.29mm