text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 39 Weeks
Minimum Order: 500
Multiple Of: 500
Quantity Web Price
500 $0.177
1,000 $0.155
2,500 $0.152
5,000+ $0.15
Total:

$88.50

USD
Attributes
Attributes Table
Resistance 14.7kΩ
Rated Power 0.125W
Tolerance (%) ±1%
Temp Coefficient ±50ppm/°C
Technology Metal Film
Working Voltage-Nom 300V
Operating Temp Range -65°C to +175°C
Dimension L  8.74mm x D  3.68mm
Dielectric Withstanding Voltage 500V
No. of Terminations 2
Overload Voltage - Max 600V
Moisture Sensitivity Level 1