text.skipToContent text.skipToNavigation

Manufacturer Part #

RN60C1822DRE5

RN60 Series 18.2 kΩ ±0.5% 0.125 W ±50 ppm/°C Military Metal Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 18.2kΩ
Rated Power: 0.125W
Tolerance (%): ±0.5%
Temp Coefficient: ±50ppm/°C
Technology: Metal Film
Working Voltage-Nom: 300V
Operating Temp Range: -65°C to +175°C
Dimension: L  8.74mm x D  3.68mm
Height - Max: 4.06mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Total
$117.50
USD
Quantity
Web Price
500
$0.235
1,500
$0.197
2,500
$0.194
5,000
$0.191
10,000+
$0.188
Product Variant Information section