text.skipToContent text.skipToNavigation

Manufacturer Part #

RN60C2101FB14

RN60 Series 2.1 kΩ ±1% 0.125 W ±50 ppm/°C Military Metal Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 2.1kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Metal Film
Working Voltage-Nom: 300V
Operating Temp Range: -65°C to +175°C
Dimension: L  8.74mm x D  3.68mm
Height - Max: 4.06mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Total
$112.00
USD
Quantity
Web Price
100
$1.12
300
$0.95
500
$0.935
1,000
$0.92
2,000+
$0.90
Product Variant Information section