text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 39 Weeks
Minimum Order: 100
Multiple Of: 100
Quantity Web Price
100 $0.88
200 $0.78
500 $0.76
1,000+ $0.75
Total:

$88.00

USD
Attributes
Attributes Table
Resistance 4.12kΩ
Rated Power 0.25W
Tolerance (%) ±1%
Temp Coefficient ±50ppm/°C
Dimension L  8.74mm x D  3.68mm