text.skipToContent text.skipToNavigation

Manufacturer Part #

RN60C4751FB14

RN60 Series 0.25 W 4.75 kOhm ±1 % ±50 ppm/°C Metal Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 4.75kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Dimension: L  8.74mm x D  3.68mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Total
$93.00
USD
Quantity
Web Price
100
$0.93
300
$0.79
500
$0.78
1,500
$0.755
2,500+
$0.745
Product Variant Information section