text.skipToContent text.skipToNavigation

Manufacturer Part #

RN60D17R4FRE6

RN60 Series 0.25 W 17.4 kOhm ±1 % ±100 ppm/°C Axial Metal Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 17.4Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Dimension: L  8.74mm x D  3.68mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Total
$109.00
USD
Quantity
Web Price
1,000
$0.109
3,000
$0.0907
5,000
$0.0896
10,000
$0.0882
20,000+
$0.0868
Product Variant Information section