text.skipToContent text.skipToNavigation

Manufacturer Part #

RN60E4021FRE6

RN Series 4.02 kOhm ±1 % 0.25 W ±25 ppm/°C Axial Military Metal Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1932
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 4.02kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±25ppm/°C
Technology: Metal Film
Operating Temp Range: -65°C to +175°C
Dimension: L  8.74mm x D  3.68mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
1,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Total
$400.00
USD
Quantity
Web Price
1,000
$0.40
2,000
$0.38
3,000
$0.365
4,000+
$0.345
Product Variant Information section