text.skipToContent text.skipToNavigation

Manufacturer Part #

RN65C2493FRE6

RN65 Series 0.5 W 249 kOhm ±1 % ±50 ppm/°C Metal Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 249kΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Dimension: L  14.27mm x D  4.57mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Total
$375.00
USD
Quantity
Web Price
1,000
$0.375
2,000
$0.355
3,000
$0.34
4,000
$0.32
5,000+
$0.305
Product Variant Information section