text.skipToContent text.skipToNavigation

Manufacturer Part #

RN65C5364FB14

RN Series 5.36 MΩ ±1% 0.25 W ±50 ppm/°C Axial Military Metal Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 5.36MΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Dimension: L  14.27mm x D  4.57mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Total
$224.00
USD
Quantity
Web Price
100
$2.24
200
$1.85
400
$1.80
500+
$1.79
Product Variant Information section