text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 30 Weeks
Minimum Order: 100
Multiple Of: 100
Quantity Web Price
100 $1.06
200 $0.935
500 $0.915
1,000+ $0.90
Total:

$106.00

USD
Attributes
Attributes Table
Resistance 2MΩ
Rated Power 0.5W
Tolerance (%) ±1%
Temp Coefficient ±100ppm/°C
Dimension L  14.27mm x D  4.57mm