text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 10 Weeks
Minimum Order: 2,500
Multiple Of: 2,500
Quantity Web Price
2,500+ $0.63
Total:

$1,575.00

USD
Attributes
Attributes Table
Resistance 19.6Ω
Rated Power 0.5W
Tolerance (%) ±0.1%
Temp Coefficient ±25ppm/°C
Dimension L  14.27mm x D  4.57mm