text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 28 Weeks
Minimum Order: 100
Multiple Of: 100
Quantity Web Price
100 $2.20
200+ $2.09
Total:

$220.00

USD
Attributes
Attributes Table
Resistance 10kΩ
Rated Power 0.1W
Tolerance (%) ±1%
Temp Coefficient ±50ppm/°C
Technology Metal Film
Working Voltage-Nom 200V
Operating Temp Range -65°C to +175°C
Dimension L  3.81mm x D  1.78mm
Height - Max 2.03mm
Dielectric Withstanding Voltage 450V
No. of Terminations 2