text.skipToContent text.skipToNavigation

Manufacturer Part #

RNC50H2001FSB14

RNC50 Series 2 kΩ ±1 % 0.1 W ±50 ppm/°C Military Grade Metal Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 2kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Dimension: L  3.81mm x D  1.78mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Total
$314.00
USD
Quantity
Web Price
100
$3.14
200
$2.59
300
$2.56
400
$2.53
500+
$2.51
Product Variant Information section