text.skipToContent text.skipToNavigation

Manufacturer Part #

RNC50H2003FSB14

RN50 Series 200 kOhm ±1% 0.1 W ±50 ppm/°C Axial Military Metal Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 200kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Metal Film
Operating Temp Range: -65°C to +175°C
Dimension: L  3.81mm x D  1.78mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Total
$281.00
USD
Quantity
Web Price
100
$2.81
200
$2.55
300
$2.53
400
$2.52
500+
$2.51
Product Variant Information section