text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 50 Weeks
Minimum Order: 100
Multiple Of: 100
Quantity Web Price
100 $2.92
200+ $2.78
Total:

$292.00

USD
Attributes
Attributes Table
Resistance 26.1kΩ
Rated Power 0.1W
Tolerance (%) ±1%
Temp Coefficient ±50ppm/°C
Dimension L  3.81mm x D  1.78mm