text.skipToContent text.skipToNavigation

Manufacturer Part #

RNC50H3011FPR36

RNC Series 3.01 kΩ ±1% 0.1 W ±50 ppm/°C Military Grade Metal Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 3.01kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Dimension: L  3.81mm x D  1.78mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Total
$3,300.00
USD
Quantity
Web Price
5,000+
$0.66
Product Variant Information section