text.skipToContent text.skipToNavigation

Manufacturer Part #

RNC50H3012BSB14

RNC50 Series 0.10 W 30.1 kOhm ±0.1 % ±50 ppm/°C Metal Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 30.1kΩ
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient: ±50ppm/°C
Dimension: L  3.81mm x D  1.78mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Total
$591.00
USD
Quantity
Web Price
100
$5.91
200
$4.85
300
$4.78
400+
$4.73
Product Variant Information section