text.skipToContent text.skipToNavigation

Manufacturer Part #

RNC50J1890DSB14

RNC Series 189 Ohm ±0.5% 0.1 W ±25 ppm/°C Axial Military Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 189Ω
Rated Power: 0.1W
Tolerance (%): ±0.5%
Temp Coefficient: ±25ppm/°C
Technology: Metal Film
Operating Temp Range: -65°C to +175°C
Dimension: L  3.81mm x D  1.78mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
100
Multiple Of:
100
Total
$619.00
USD
Quantity
Web Price
100
$6.19
200+
$4.95
Product Variant Information section