text.skipToContent text.skipToNavigation

Manufacturer Part #

RNC50J4701BSB14

RNC Series 4.7 kΩ 0.1 W ±0.1% ±25 ppm/°C Axial Metal Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 4.7kΩ
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Metal Film
Working Voltage-Nom: 200V
Operating Temp Range: -65°C to +175°C
Dimension: L  3.81mm x D  1.78mm
Height - Max: 2.03mm
Dielectric Withstanding Voltage: 450V
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Total
$735.00
USD
Quantity
Web Price
100
$7.35
200
$6.03
300
$5.94
400+
$5.88
Product Variant Information section