text.skipToContent text.skipToNavigation

Manufacturer Part #

RNC55H1001FSRE5

RNC Series 1 kΩ ±1% 0.125 W ±50 ppm/°C Through Hole Metal Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Dimension: L  6.35mm x D  2.39mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Total
$620.00
USD
Quantity
Web Price
500
$1.24
1,000
$0.43
2,000
$0.385
2,500
$0.375
7,500+
$0.315
Product Variant Information section