text.skipToContent text.skipToNavigation

Manufacturer Part #

RNC55H1503BSB14

RNC Series 0.125 W 150 kOhm ± 0.1 % ± 50 ppm/°C Metal Film Resistor Military

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 150kΩ
Rated Power: 0.125W
Tolerance (%): ±0.1%
Temp Coefficient: ±50ppm/°C
Dimension: L  6.35mm x D  2.39mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Total
$376.00
USD
Quantity
Web Price
100
$3.76
200
$3.57
300
$3.39
400+
$3.22
Product Variant Information section