text.skipToContent text.skipToNavigation

Manufacturer Part #

RNCF0603BTE59K0

RNCF Series 0603 0.1 W 59 kΩ ±0.1% ±25 ppm/°C Thin Film Chip Resistor

Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 59kΩ
Rated Power: 0.063W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$282.00
USD
Quantity
Web Price
5,000
$0.0564
10,000
$0.046
15,000
$0.0456
20,000
$0.0453
25,000+
$0.0451
Product Variant Information section