text.skipToContent text.skipToNavigation

Manufacturer Part #

RNCF0805BKE475R

RNCF Series 0805 0.1 W 475Ω ±0.1% ±25 ppm/°C Precision Thin Film Chip Resistor

Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 475Ω
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Case Size: 0805 (2012 Metric)
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
N/A
Total
$98.40
USD
Quantity
Web Price
1,000
$0.0984
3,000
$0.0825
5,000
$0.0815
15,000
$0.0796
25,000+
$0.0787
Product Variant Information section