text.skipToContent text.skipToNavigation

Manufacturer Part #

RNF12DTC866R

RNF Series 0.5 W 866 Ohm ±0.5 % ±50 ppm/°C General Purpose Metal Film Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 866Ω
Rated Power: 0.5W
Tolerance (%): ±0.5%
Temp Coefficient: ±50ppm/°C
Dimension: L  8.75mm x D  2.75mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$315.00
USD
Quantity
Web Price
2,500
$0.126
5,000
$0.103
7,500
$0.102
10,000+
$0.101
Product Variant Information section