text.skipToContent text.skipToNavigation

Manufacturer Part #

RNF12FTD2M21

RNF Series 0.5 W 2.21 MOhm ±1 % ±100 ppm/°C General Purpose Metal Film Resistor

Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 2.21MΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Dimension: L  8.75mm x D  2.75mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
7,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$228.00
USD
Quantity
Web Price
2,500
$0.0317
7,500
$0.0304
12,500
$0.0303
37,500
$0.0302
62,500+
$0.0301
Product Variant Information section