text.skipToContent text.skipToNavigation

Manufacturer Part #

RNF14FAD221R

RNF Series 0.25 W 221 Ohm ±1 % ±100 ppm/°C General Purpose Metal Film Resistor

Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 221Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Dimension: L  6.35mm x D  2.35mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
N/A
Total
$59.00
USD
Quantity
Web Price
5,000
$0.0118
15,000
$0.0099
50,000
$0.0097
100,000
$0.0095
200,000+
$0.0094
Product Variant Information section