
Manufacturer Part #
RNF14FTD1R00
RNF Series 0.25 W 1 Ohm ±1 % ±100 ppm/°C General Purpose Metal Film Resistor
| |||||||||||
Mfr. Name: | Stackpole Electronics | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Resistance: | 1Ω |
Rated Power: | 0.25W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±100ppm/°C |
Dimension: | L 6.35mm x D 2.35mm |
Package Style: | AXIAL |
Mounting Method: | Through Hole |
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
5,000
$0.0225
15,000
$0.0187
25,000
$0.0185
50,000
$0.0182
100,000+
$0.018
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole