text.skipToContent text.skipToNavigation

Manufacturer Part #

RNX025100MFKEL

RNX Series 0.36 W 100 Mohms 1 % 100 PPM High Voltage Metal Oxide Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 100MΩ
Rated Power: 0.36W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Metal Oxide Film
Working Voltage-Nom: 750V
Operating Temp Range: -55°C to +150°C
Dimension: L  7.37mm x D  3.56mm
Height - Max: 3.94mm
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$654.00
USD
Quantity
Web Price
20
$6.54
200
$5.37
300
$5.29
400+
$5.23
Product Variant Information section