text.skipToContent text.skipToNavigation

Manufacturer Part #

RNX02510M0JNEE

RNX Series 0.36 W 10 Mohms 5 % 200 PPM High Voltage Metal Oxide Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 10MΩ
Rated Power: 0.36W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Dimension: L  7.37mm x D  3.56mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$8,460.00
USD
Quantity
Web Price
1,000+
$8.46
Product Variant Information section