text.skipToContent text.skipToNavigation

Manufacturer Part #

RNX0502M74FKEB

RNX Series 0.86 W 2.74 MOhms 1 % 100 PPM High Voltage Metal Oxide Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 2.74MΩ
Rated Power: 0.86W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Dimension: L  13.72mm x D  3.56mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$4,340.00
USD
Quantity
Web Price
1,000+
$4.34
Product Variant Information section