text.skipToContent text.skipToNavigation

Manufacturer Part #

ROX0752M20KNEL

ROX Series 2.16 W 2.2 MOhm ±10 % ±250 ppm/°C Axial Metal Oxide Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 2.2MΩ
Rated Power: 2.16W
Tolerance (%): ±10%
Temp Coefficient: ±200ppm/°C
Dimension: L  20.32mm x D  7.87mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Total
$810.00
USD
Quantity
Web Price
20
$8.10
200
$6.58
300+
$6.48
Product Variant Information section