text.skipToContent text.skipToNavigation

Manufacturer Part #

ROX200100MFKEL

ROX Series 4.32 W 10 MOhm 1 % Through Hole High Voltage Metal Oxide Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 10MΩ
Rated Power: 4.32W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Total
$1,435.00
USD
Quantity
Web Price
20+
$14.35
Product Variant Information section