

Manufacturer Part #
ROX2003M40FHLBS
ROX200 Series 4.32 W 3.40 MOhm ±1 % ±50 ppm/°C Metal Oxide Resistor
| |||||||||||
Mfr. Name: | Vishay | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Bag | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Resistance: | 3.4MΩ |
Rated Power: | 4.32W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±50ppm/°C |
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
20
On Order:
0
Factory Lead Time:
35 Weeks
Quantity
Web Price
20+
$27.37
Product Variant Information section
Available Packaging
Package Qty:
20 per Bag