text.skipToContent text.skipToNavigation

Manufacturer Part #

RP2012T-R56-F

RP Series 0805 0.33 W 0.56 Ω ±1% 0-350ppm/°C High Power Metal Film Chip Resistor

Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.56kΩ
Rated Power: 0.33W
Tolerance (%): ±1%
Temp Coefficient: 0ppm/°C to 350ppm/°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Total
$266.50
USD
Quantity
Web Price
5,000+
$0.0533
Product Variant Information section