
Manufacturer Part #
RR0510P-1431-D
RR Series 1/16 W 1.43 kOhm 0.5% 25 ppm Thin Film Resistor
| |||||||||||
Mfr. Name: | Susumu | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Resistance: | 1.43kΩ |
Rated Power: | 0.063W |
Tolerance (%): | ±0.5% |
Temp Coefficient: | ±25ppm/°C |
Case Size: | 0402 (1005 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
10,000
$0.0113
30,000
$0.0093
50,000
$0.0092
100,000
$0.0091
200,000+
$0.009
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount