text.skipToContent text.skipToNavigation

Manufacturer Part #

RR0510P-182-D

RR Series 0402 0.063 W 1.8 kOhm ±0.5 % ±25 ppm/°C SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 1800Ω
Rated Power: 0.063W
Tolerance (%): ±0.5%
Temp Coefficient: ±25ppm/°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$158.00
USD
Quantity
Web Price
10,000
$0.0158
20,000
$0.013
30,000
$0.0129
50,000
$0.0128
100,000+
$0.0126
Product Variant Information section